Fairchild Semiconductor MOC8113

Transistor Output Optocoupler, 1-Element, 7500V Isolation
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor MOC8113.

IHS

Datasheet10 pages21 years ago
Datasheet6 pages0 years ago

Newark

Arrow Electronics

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1991-01-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairchild Semiconductor MOC8113 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 7500V Isolation
OptoCouplers & OptoIsolators Optocoupler Phototrans No Base
Optocoupl DC-IN 1-CH Trans DC-OUT 6-Pin PDIP-B Bulk
OPTOISOLATOR 5.3KV TRANS 6-DIP
Optocoupler; Optocoupler Output Type:Transistor; Propagation Delay:4.2us; Package/Case:6-PDIP; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No; Voltage Rating:5V RoHS Compliant: No

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC8113.