onsemi MMBD1501

SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD1501.

IHS

Datasheet4 pages23 years ago

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMBD1501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.08
Stock
294,753
2,540,893
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Forward Voltage
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.MMBD3004S-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004A-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-13-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon

Descriptions

Descriptions of onsemi MMBD1501 provided by its distributors.

SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
Tape & Reel (TR) Surface Mount Standard Single Diode Standard 4pF @ 0V 1MHz 200mA 350mW 50ns
Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R
DIODE FAST 200V 0.2A SOT-23; Diode Type:Small Signal; Voltage Vrrm:200V; Av Current If:200mA; Current Ifsm:2A; Max Voltage Vf:1.15V; Max Junction Temperature Tj:150°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3
Small Signal Diode; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Voltage Max, VF:1.15V; Package/Case:SOT-23; Forward Voltage:1.40V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd