onsemi MMBD1501A

MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD1501A.

Upverter

Datasheet6 pages4 years ago

element14 APAC

IHS

onsemi

Newark

Inventory History

3 month trend:
+252%

CAD Models

Download onsemi MMBD1501A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Diodes Inc.BAS116-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
DUAL SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 70V 0.25A 6ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD4448-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD4448H-7-F
MMBD4448H Series 4 A 80 V 350 mW Surface Mount Switching Diode - SOT-23
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon

Descriptions

Descriptions of onsemi MMBD1501A provided by its distributors.

MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
Rectifier Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R / DIODE GEN PURP 200V 200MA SOT23
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, TO-236AB
onsemi Rectifier Diode, 200mA 200V SMD SOT-23 3-Pin
Rectifier Diodes & Bridges; MMBD1501A; ON SEMICONDUCTOR; 10 nA; 2 A; 1.15 V; 200 mA
Single 200mA 100nA@180V 200V 900mV@300mA SOT-23 Diodes - General Purpose ROHS
DIODE, SMALL SIGNAL, 200V, SOT-23-3; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.15V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: MMBD1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD1501A.