Fairchild Semiconductor MM74C925N

Display Driver Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 16-Bit, Up Direction, CMOS, PDIP16
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestMM74C925N1
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor MM74C925N.

IHS

Datasheet8 pages22 years ago

DigiKey

Arrow Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-01-06
LTD Date2007-04-06

Descriptions

Descriptions of Fairchild Semiconductor MM74C925N provided by its distributors.

Display Driver Counter, CMOS Series, Asynchronous, Negative Edge Triggered, 16-Bit, Up Direction, CMOS, PDIP16
IC COUNTER 4DIG 7SEG DRVR 16-DIP
Counter ICs 4-Digit Counters
Counter / Multiplier / Divider Logic IC; Logic Type:Counter; Logic Family:C; Package/Case:16-DIP; Leaded Process Compatible:No; Number of Circuits:1; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole; Series:74C RoHS Compliant: No

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES