onsemi MAN3420A

7 Seg Numeric LED Display, High Efficiency Green, 7.62mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAN3420A.

IHS

Datasheet9 pages28 years ago
Datasheet8 pages0 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Farnell

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MAN3420A provided by its distributors.

7 Seg Numeric LED Display, High Efficiency Green, 7.62mm
DISPLAY 7SEG 0.3" SGL GRN 14DIP
Numeric LED Displays .3 LHDP, GREEN
LED 7-SEG DISP CA GREEN LHDP .3"
LED DISPLAY, 0.3" GREEN; External Depth:5.08mm; External Length / Height:19.3mm; Width, External:10.16mm; Background Colour:Black; Character Size:7.6mm; Character Type:.8; Common Connection:Anode; Current, If Luminous Intensity:10mA; Current, If Max:20mA; Forward Current:20mA; LED Colour:Green; Lead Spacing:2.54mm; Row Pitch:7.62mm; Typ Luminous Intensity per Segment, @ If:3.2mcd; Voltage, PIV Max:5V; Voltage, Vf Max:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAN3420A...