Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ISL9N310AD3ST

35 A 30 V 0.015 Ohm N-channel Si Power Mosfet TO-252AA
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9N310AD3ST.

IHS

Datasheet11 pages24 years ago

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.354
Stock
99,406
1,079,736
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
-
DPAK
Drain to Source Voltage (Vds)
-
30 V
Continuous Drain Current (ID)
35 A
35 A
Threshold Voltage
-
2.5 V
Rds On Max
-
9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
70 W
55 W
Input Capacitance
-
1.26 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-20
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.6A Ta 38A Tc 38A 75W 51ns
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.8A Ta 45A Tc 45A 50W 6.8ns
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 7.8A Ta 45A Tc 45A 50W 4ns
MOSFET N-CH 60V 43A DPAK N-Channel 60 V 43A (Tc) 71W (Tc) Surface Mount TO-252AA (DPAK)
Trans MOSFET N-CH 100V 6.5A Automotive 8-Pin TDSON EP
STMicroelectronicsSTP45NF06
N-channel 60 V, 0.22 Ohm typ., 38 A, STripFET(TM) II Power MOSFET in a TO-220 package

Descriptions

Descriptions of onsemi ISL9N310AD3ST provided by its distributors.

35 A 30 V 0.015 ohm N-CHANNEL Si POWER MOSFET TO-252AA
Not available to order N-Ch LL UltraFET PWM Optimized
Power Field-Effect Transistor, 35A I(D), 30V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Package/Case:TO-251; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Current Rating:35A; Mounting Type:Through Hole; Voltage Rating:30V ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd