onsemi ISL9K860P3

Diode Ultra Fast Recovery Rectifier 600V 16A 3-Pin (3+Tab) TO-220AB Rail
$ 0.515
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ISL9K860P3.

IHS

Datasheet6 pages24 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-04-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi ISL9K860P3 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 600V 16A 3-Pin (3+Tab) TO-220AB Rail
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB
Fast Recovery Power Rectifier; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):8A; Forward Surge Current Max, Ifsm:100A; Reverse Recovery Time, trr:25ns; Forward Voltage Max, VF:2.4V; Package/Case:TO-220AB ;RoHS Compliant: Yes
DIODE, FAST, 8A, 600V, TO-220; Diode Type:Fast Recovery; Voltage, Vrrm:600V; Current, If AV:8A; Current, Ifsm:100A; Time, trr Typ:25ns; Voltage, Vf Max:2.4V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:3; Current, Ifs Max:100A; Forward Voltage:2.4V; Time, trr Max:30ns; Current, Ifrm:16A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL9K860P3.