onsemi H11N3M

Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 5MBps
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi H11N3M.

IHS

Datasheet0 pages0 years ago

Farnell

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi H11N3M provided by its distributors.

Logic IC Output Optocoupler, 1-Channel, 1-Element, 7500V Isolation, 5MBps
Optocoupler; No. of Channels:1; Isolation Voltage:7500Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:10mA; Output Voltage Max:15V; Package/Case:6-DIP; Leaded Process Compatible:Yes; No. of Pins:6 ;RoHS Compliant: Yes
OPTOCOUPLER, SCHIMITT TRIGGER; No. of Channels:1; Voltage, Isolation:5300V; Output Type:Schmitt Trigger; Input Current:30mA; Voltage, Output Max:16V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Approval Bodies:VDE; Current, Ic On:1mA; Data Rate:5Mbps; No. of Pins:6; Optocoupler Type:Schmitt Trigger Output; Voltage, Vcc Max:16V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • H11N3-M
  • H11N3-M.