onsemi FCD3400N80Z

N-channel Power Mosfet, Superfet® II, 800 V, 2 A, 3.4 Ω, Dpak
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCD3400N80Z.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+13.39%

CAD Models

Download onsemi FCD3400N80Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MOSFET N-CH 800V 1.9A TO252-3 / N-Channel 800 V 1.9A (Tc) 42W (Tc) Surface Mount PG-TO252-3
Trans MOSFET N-CH 800V 2A 3-Pin(2+Tab) TO-252
onsemiFQD3N60TF
MOSFET N-CH 600V 2.4A DPAK / Trans MOSFET N-CH 600V 2.4A 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 600V 1.7A TO252-3 / Trans MOSFET N-CH 650V 1.7A Automotive 3-Pin(2+Tab) DPAK T/R
N-Channel Power MOSFET, SUPERFET® II, 800 V, 2.6 A, 2.25 Ω, DPAK
STMicroelectronicsSTD2N80K5
N-channel 800 V, 3.5 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package

Descriptions

Descriptions of onsemi FCD3400N80Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 2 A, 3.4 Ω, DPAK
Power Field-Effect Transistor, 2A I(D), 800V, 3.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
32W(Tc) 20V 4.5V@ 200µA 9.6nC@ 10 V 1individualNChannel 800V 3.4Ω@ 1A,10V 2A 400pF@100V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd