onsemi FCD2250N80Z

N-channel Power Mosfet, Superfet® II, 800 V, 2.6 A, 2.25 Ω, Dpak
$ 1.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCD2250N80Z.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-18.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2014-12-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MOSFET N-CH 800V 1.9A TO252-3 / N-Channel 800 V 1.9A (Tc) 42W (Tc) Surface Mount PG-TO252-3
STMicroelectronicsSTD2N80K5
N-channel 800 V, 3.5 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package
N-Channel 650 V 3.2 A 28 W 1.4 mOhm Surface Mount Power Mosfet - PG TO-252-3
onsemiFQD3N60TF
MOSFET N-CH 600V 2.4A DPAK / Trans MOSFET N-CH 600V 2.4A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD3N80K5
STD3N80K5 N-channel MOSFET Transistor, 2.5 A, 800 V, 3-Pin DPAK
Trans MOSFET N-CH 800V 2A 3-Pin(2+Tab) TO-252

Descriptions

Descriptions of onsemi FCD2250N80Z provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, 800 V, 2.6 A, 2.25 Ω, DPAK
Trans MOSFET N-CH 800V 2.6A 3-Pin(2+Tab) DPAK T/R
TAPE REEL / SuperFET2 800V 2250mOhm Zener
场效应管, MOSFET, N沟道, 800V, 2.6A, 150度 C, 39W;
MOSFET, N-CH, 800V, 2.6A, 150DEG C, 39W;
Power Field-Effect Transistor, 2.6A I(D), 800V, 2.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
39W(Tc) 20V 4.5V@260µA 14nC@10V N-Ch 800V 2.25Ω@1.3A,10V 2.6A 585pF@100V TO-252AA SMD 6.73mm × 6.22mm × 2.39mm
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as Audio, Laptop adapter, Lighting, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd