onsemi FOD617C300

Transistor Output Optocoupler, 1-Element, 5000V Isolation
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FOD617C300.

IHS

Datasheet12 pages20 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-11-23
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-09-12
LTD Date2010-03-12

Descriptions

Descriptions of onsemi FOD617C300 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
OptoCouplers & OptoIsolators Phototransistor Output Optocoupler
TRANSISTOR OUTPUT, 4-PIN DIP, VDE
OPTOISOLATOR 5KV TRANSISTOR 4DIP
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:5000V; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:70V; Case Style:DIP-4; Operating Temperature Range:-55°C to +110°C; Collector-to-Emitter Breakdown Voltage:70V; No. of Pins:4; Temp, Op. Max:110°C; Temp, Op. Min:-55°C; Time, Fall:3µs; Time, Rise:4µs; Ratio, CTR Max:200%; Ratio, CTR Min:100%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd