onsemi FND327C

7 Seg Numeric LED Display, 1-Character, Red, 9.1mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FND327C.

IHS

Datasheet2 pages24 years ago

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-08

Descriptions

Descriptions of onsemi FND327C provided by its distributors.

7 Seg Numeric LED Display, 1-Character, Red, 9.1mm
DISPLAY 7SEG 0.36" SGL RED 10DIP
Not available to order Red 0.362in 1Digit Stick
Opto-electronics; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Color:S/H AlGaAs Red; Forward Voltage:1.8V; Luminous Intensity (MSCP):3000; Operating Temp. Min:-20 C; Size/Dimensions:0.362 in. RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FND327C.