onsemi FL7732M

LED Driver, Single-Stage PFC Primary-Side-Regulation Offline
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FL7732M.

IHS

Datasheet13 pages14 years ago

onsemi

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-11-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi FL7732M provided by its distributors.

LED Driver, Single-Stage PFC Primary-Side-Regulation Offline
Lead Free RoHS Compliant GULL WING DUAL led driver 125C 65kHz 633mW 308V
TAPE REEL / Highly Intergrated Green - Mode PWM Controller
IC LED DRIVER PFC PRIMARY 8-SOIC
DRIVER, LED, CC/PFC, 308VAC, 8SOIC; LED Driver Application:Lighting; Topology:Flyback; No. of Outputs:1; Output Current:180mA; Input Voltage:80V AC to 308V AC; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:SOIC; Switching Frequency:65kHz; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd