onsemi FAN7311M

LCD BACKLIGHT INVERTER DRIVE IC Liquid Crystal Driver, 4-Segment, PDSO20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7311M.

IHS

Datasheet3 pages18 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-05-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-06-01
LTD Date2011-12-01

Descriptions

Descriptions of onsemi FAN7311M provided by its distributors.

LCD BACKLIGHT INVERTER DRIVE IC Liquid Crystal Driver, 4-Segment, PDSO20
IC LCD BKLT INVERTER DRV 20SOIC
LCD BACKLIGHT INVERTER DRIVE IC<AZ
INVERTER DRIVER LCD BACKLIGHT, SMD; Voltage, Input Max:25.5V; Max Output Current:1mA; Frequency:250kHz; Voltage, Supply Min:5V; Voltage, Supply Max:25.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-25°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Base Number:7311

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd