onsemi FAN2514S33X

Obsolete Lead Free Positive Fixed Linear Voltage Regulator IC -40C~125C 200mA 30mg 170mV
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2514S33X.

IHS

Datasheet10 pages23 years ago

onsemi

Arrow Electronics

Fairchild Semiconductor

Augswan

CAD Models

Download onsemi FAN2514S33X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Linear Voltage Regulator IC Positive Fixed Output 3V 200mA SOT-23-5
onsemiFAN2514SX
Adjustable Positive LDO Regulator, 1.32V Min, 6.3V Max, 0.2V Dropout, CMOS, PDSO5
Linear Voltage Regulator IC Positive Fixed Output 2.5V 200mA SOT-23-5
Fixed Positive LDO Regulator, 3V, 0.2V Dropout, CMOS, PDSO5
Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 150mA SOT-23-5
Fixed Positive LDO Regulator, 2.8V, 0.18V Dropout, CMOS, PDSO5

Descriptions

Descriptions of onsemi FAN2514S33X provided by its distributors.

Obsolete Lead Free Positive Fixed Linear Voltage Regulator IC -40C~125C 200mA 30mg 170mV
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO5
IC REG LINEAR 3.3V 200MA SOT23-5
CMOS Low Dropout Voltage Regulator
The FAN2514/15 family of micropower low-dropout voltage regulators utilize CMOS technology to offer a new level of cost-effective performance in GSM,TDMA and CDMA cellular handsets, Laptop and Notebook portable computers, and other portale devices. Features include extremely low power consumption and low shutdown current, low dropout voltage, exceptional loop stability able to accommodate a wide variety of external capacitors and the compact SOT23-5 surface-mount package. In addition FAN2514/15 family offer the fast power-cycle time required in CDMA handset applications. The products offer siginificant improvements over older BiCMOS designs and are pin-compatible with many popular devices. The output is thermally protected against overload.The FAN2514 and FAN2515 devices are distinguished by the assignment of pin 4:FAN2514: pin 4-ADJ, allowing the user to adjust the output voltage over a wide range using an external voltage divider.FAN2514-XX: pin 4-BYP, to which a bypass capacitor may be connected for optimal noise performance. Output voltage is fixed, indicated by the suffix XX.FAN2515-XX: pin 4-/ERR, a flag which indicates that the output voltage has dropped below the specified minimum due to a fault condition.The standard fixed output voltages available are 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3.0V, and 3.3V. Custom output voltages are also available: please contact your Fairchild Sales Office for information.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd