onsemi FAN2504S33X

FAN2504 Series 3.3 V Fixed Output 200 mA SMT CMOS LDO Regulator - SOT-23-5
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN2504S33X.

HQonline

Datasheet12 pages12 years ago

IHS

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-10
LTD Date2018-07-10

Related Parts

Texas InstrumentsTPS73028DBVR
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79328DBVR
200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79333DBVR
200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLD3985M33R
LD3985 Series 150 mA 3.3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5
MCP1801 Series 150 mA 3.3 V High PSRR Low Quiescent Current LDO - SOT-23-5

Descriptions

Descriptions of onsemi FAN2504S33X provided by its distributors.

FAN2504 Series 3.3 V Fixed Output 200 mA SMT CMOS LDO Regulator - SOT-23-5
LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.2A SOT23-5
Ic,volt Regulator,fixed,+3.3V,cmos,tsop,5Pin,plastic Rohs Compliant: Yes |Onsemi FAN2504S33X
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, CMOS, PDSO5
CMOS Low Dropout Voltage Regulator
FAN2504 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 170mV 1.3mm 200mA -40C~125C
The FAN2504 of micropower low-dropout voltage regulator utilizes CMOS technology to offer a new level of costeffective performance in GSM and TDMA cellular handsets, laptop and notebook portable computers, and otherportable devices. Features include extremely low power consumption and low shutdown current, low dropout voltage,exceptional loop stability able to accommodate a wide variety of external capacitors, and the compact SOT23-5 surface-mount package. The FAN2504 offers significant improvements over older BiCMOS designs and are pin-compatible with many populardevices. The output is thermally protected against overload.A bypass capacitor may be connected to pin4 for optimal noise performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd