Texas Instruments SN74S32N

4-ch, 2-input, 4.75-V to 5.25-V, 20-mA drive strength bipolar OR gate 14-PDIP 0 to 70
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S32N.

Farnell

Datasheet22 pages12 years ago
Datasheet22 pages10 years ago
Datasheet22 pages14 years ago
Datasheet768 pages16 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S32N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.029
$ 21.25
Stock
455,090
270,930
Authorized Distributors
3
1
Case/Package
PDIP
DIP
Number of Pins
14
14
Logic Function
OR
OR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
5 ns
9 ns
Low Level Output Current
800 µA
20 mA
High Level Output Current
20 mA
20 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
38 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S32N.

Related Parts

Texas InstrumentsSN74LS32NE4
2 INPUT POSITIVE OR GATE; 2 INPUT OR GATE; PDIP; 7 V; 0.1 MA; 2 V; 0.8 V
Texas InstrumentsSN74LS86ANE4
4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-PDIP 0 to 70
Texas InstrumentsSN74AS32N
4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 14-PDIP 0 to 70
NXP SemiconductorsN74F32N,602
74F32 e4 74F Tube logic gate circuit 5.6ns @ 5V 50pF 1mA 20mA 5.5V 0C~70C
OR 74ACT32 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V
Lead Free OR Gate Through Hole RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA

Descriptions

Descriptions of Texas Instruments SN74S32N provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V, 20-mA drive strength bipolar OR gate 14-PDIP 0 to 70
Quad 2-Input Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74S32N.
OR GATE; 2-INPUT OR GATE; PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; 3.4 V (TYP.)
OR 74S32 EAR99 74S logic gate circuit 5ns @ 5V 50pF 5.08mm 1mA 20mA 2V
LOGIC, QUAD 2-INPUT OR GATE, 14DIP; Logic Type:OR; Output Current:20mA; No. of Inputs:2; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Family:S; Logic IC Function:Quad 2-Input Positive OR Gate; Output Current Max:20mA; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74S32N.
  • SN74S32 N
  • SN74S32N.
  • SN74S32N..