Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DM74LS32SJ

OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74LS32SJ.

IHS

Datasheet5 pages19 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.401
$ 0.401
Stock
59,919
8,839,374
8,839,374
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
22 ns
22 ns
Low Level Output Current
8 mA
800 µA
800 µA
High Level Output Current
-400 µA
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
4.9 mA
4.9 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-12-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2003-11-30
LTD Date2004-03-01

Related Parts

NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14
NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14
Texas InstrumentsSN74AHC14NSR
IC INVERT SCHMITT 6CH 1-INP 14SO Inverter IC 6 Channel Schmitt Trigger 14-SO
Texas InstrumentsSN74AHC04NSR
Buffer Inverter 74AHC04 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 2mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74HC27NSR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOP -40 to 85
Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate

Descriptions

Descriptions of onsemi DM74LS32SJ provided by its distributors.

OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
15ns 1 2 4 4.75V 5.25V 8mA OR LS -0.4mA SOP SMD mount 10.2mm*5.3mm*1.8mm
OR Gate 4-Element 2-IN Bipolar 14-Pin SOP W Rail
4.75V~5.25V 9.8mA 4 15ns@5V,50pF ORGate SO-14P Gates ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd