Texas Instruments SN74AS00NSR

4.5NS@ 5V, 50PF Ttl 1 2 4 4 4.5V 5.5V 20MA Nand Gate As 2MA SO-14 , 10.3MM*5.3MM*1.95MM
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS00NSR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

Inventory History

3 month trend:
-46.15%

CAD Models

Download Texas Instruments SN74AS00NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS00NSR.

Related Parts

Texas InstrumentsSN74F00NSR
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOP 0 to 70
Texas InstrumentsSN74S00NSR
Quad 2-input positive-NAND gates 14-SO 0 to 70
Texas InstrumentsSN74HCT00NSR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
Ic,logic Gate,quad 2-Input Nand,ahc/vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments SN74AS00NSR provided by its distributors.

4.5ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 20mA NAND Gate AS 2mA SO-14 , 10.3mm*5.3mm*1.95mm
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOP 0 to 70
Gate / Inverter Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.