onsemi DM74ALS00ASJ

11ns@ 5V, 50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate ALS 400μA SOP-14 SMD mount 10.2mm*5.3mm*1.8mm
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS00ASJ.

SHENGYU ELECTRONICS

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi DM74ALS00ASJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
Stock
217,103
253,652
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
11 ns
11 ns
Low Level Output Current
8 mA
400 µA
High Level Output Current
-400 µA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
1.5 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN74AHCT132D
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT00D
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT00DR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
no 9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA NAND Gate ACT 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
MC74ACT Series 4.5 - 5.5 V Quad 2 Input NAND Gate - SOIC-14
9.7ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate VHC 8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of onsemi DM74ALS00ASJ provided by its distributors.

11ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate ALS 400μA SOP-14 SMD mount 10.2mm*5.3mm*1.8mm
Lead Free NAND Gate Surface Mount RoHS Compliant NAND Gate Inverter IC 70C 2V 400muA 8mA 11ns @ 5V 50pF
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14
IC GATE NAND QUAD 2INPUT 14SOP
IC GATE NAND 4CH 2-INP 14-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd