Texas Instruments SN74ALS00ANSR

NAND Gate ALS 11ns@5V 50pF Push-Pull 4.5V 5.5V 8mA 400μA SO-14 SMD 10.3mm × 5.3mm × 1.95mm
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS00ANSR.

Texas Instruments

Datasheet19 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS00ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS00ANSR.

Related Parts

Texas InstrumentsSN74ACT00NSR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
Texas InstrumentsSN74F38NSR
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-SOP 0 to 70
Texas InstrumentsSN74AHCT132NSR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOP -40 to 85
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
Ic,logic Gate,quad 2-Input Nand,ahc/vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes
onsemi74AC00SJX
NAND Gate AC, 8ns@5V, 50pF, 24mA, 2V-6V, SOP-14, SMD, Adhesive Mount, 1.9mm H

Descriptions

Descriptions of Texas Instruments SN74ALS00ANSR provided by its distributors.

NAND Gate ALS 11ns@5V 50pF Push-Pull 4.5V 5.5V 8mA 400μA SO-14 SMD 10.3mm × 5.3mm × 1.95mm
NAND 74ALS00 EAR99 74ALS logic gate circuit 11ns @ 5V 50pF 2mm 400muA 8mA 5.5V
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOP 0 to 70
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.