Texas Instruments SN74AHCT00DR

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT00DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Sierra IC

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-5.60%

CAD Models

Download Texas Instruments SN74AHCT00DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.196
$ 0.196
Stock
23,244,264
712,692
712,692
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT00DR.

Related Parts

Texas InstrumentsSN74AHCT132D
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT132DR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
Quad 2-Input NAND Gate with Schmitt Trigger Input
Texas InstrumentsSN74ACT00TDRQ1
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC
11ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate ALS 400μA SOP-14 SMD mount 10.2mm*5.3mm*1.8mm
9.7ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate VHC 8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments SN74AHCT00DR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Quad 2-Input NAND Gate IC, 5V, 8mA, 7.9ns, SOIC
NAND 74AHCT00 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.75mm 8mA 8mA 2V
QUAD NAND GATE, 2I/P, SOIC-14, FULL REEL
AHCT/VHCT/VT SERIES QUAD 2-INPUT NAND GATE PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
7.9ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 8mA NAND Gate AHCT 8mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.