onsemi BS170_D74Z

Trans Mosfet N-ch 60V 0.5A 3-PIN TO-92 T/r
$ 0.111

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BS170_D74Z.

IHS

Datasheet14 pages16 years ago

Fairchild Semiconductor

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-04-01

Related Parts

Transistor MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo
onsemi2N7000TA
2N7000BU Series 60 V 5 Ohm N-Channel Advanced Small Signal MOSFET - TO-92
Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo

Descriptions

Descriptions of onsemi BS170_D74Z provided by its distributors.

Trans MOSFET N-CH 60V 0.5A 3-Pin TO-92 T/R
Compliant Through Hole 286 mg Lead Free 5 Ω TO-92-3 500 mA 3
Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
60V N-Channel To92 Signal Dmos / Ammo
This N-Channel enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. This can be used in most applications requiring up to 500 mA DC. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd