onsemi 74LVTH573WMX

D-Type Transparent Latch Channel 8: 8 IC Tri-State 20-SOIC
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH573WMX.

IHS

Datasheet11 pages21 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi 74LVTH573WMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

FAIRCHILD SEMICONDUCTOR 74LVT573WM Latch, Transparent, 4.1 ns, 64 mA, SOIC, 20 Pins
Low Voltage Octal Transparent Latch with 3-STATE Outputs
2.7V~3.6V 160MHz 4.9ns@3.3V,50pF D-Type 8 1 190uA SOIC-20 Flip Flops ROHS
Texas InstrumentsSN74LVTH273DWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R
Texas InstrumentsSN74LVTH374DWR
3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LVTH273DW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube

Descriptions

Descriptions of onsemi 74LVTH573WMX provided by its distributors.

D-Type Transparent Latch Channel 8:8 IC Tri-State 20-SOIC
Low Voltage Octal Transparent Latch with 3-STATE Outputs
Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
IC LATCH TRANSP OCT 3ST 20SOIC
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch -40C~85C 801mg 4.4ns 32mA 64mA
IC D-TYPE TRANSP SGL 8:8 20SOIC
The LVT573 and LVTH573 consist of eight latches with 3-STATE outputs for bus organized system applications. The latches appear transparent to the data when Latch Enable (LE) is HIGH. When LE is low, the data satisfying the input timing requirements is latched. Data appears on the bus when the Output Enable (OE#) is LOW. When OE# is HIGH, the bus output is in the high impedance state. The LVTH573 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These octal latches are designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT573 and LVTH573 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd