onsemi 74LVTH373WM

Low Voltage Octal Transparent Latch with 3-STATE Outputs | IC LATCH TRANSP OCT 3ST 20SOIC
$ 0.252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH373WM.

Official Datasheet19 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi 74LVTH373WM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

1.5ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA SOIC-20 , 13mm*7.6mm*2.35mm
Low Voltage Octal Transparent Latch with 3-STATE Outputs
Low Voltage Octal Transparent Latch with 3-STATE Outputs
Texas InstrumentsSN74LVTH273DWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R
Texas InstrumentsSN74LVTH374DWR
3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LVTH273DW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC Tube

Descriptions

Descriptions of onsemi 74LVTH373WM provided by its distributors.

Low Voltage Octal Transparent Latch with 3-STATE Outputs | IC LATCH TRANSP OCT 3ST 20SOIC
Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Tube LVT 74LVTH GULL WING latch circuit 32mA 64mA 1.5ns 2.642mm -40C~85C
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W Rail
IC D-TYPE TRANSP SGL 8:8 20SOIC
IC LATCH TRANSP OCT 3ST 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd