Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F245MSA

Octal Bidirectional Transceiver with 3-STATE Outputs | IC TXRX NON-INVERT 5.5V 20SSOP

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F245MSA.

SHENGYU ELECTRONICS

Datasheet11 pages18 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74F245MSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.906
$ 0.906
Stock
279,645
606,939
606,939
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
3 mA
3 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
7 ns
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SSOP
8 24mA 4.5V~5.5V 15mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT2245DB,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
NXP Semiconductors74ABT640DB,118
Bus Transceiver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20
Texas InstrumentsSN74ABT620DBR
Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85

Descriptions

Descriptions of onsemi 74F245MSA provided by its distributors.

Octal Bidirectional Transceiver with 3-STATE Outputs | IC TXRX NON-INVERT 5.5V 20SSOP
Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP Rail
Non-inverting Tristate 1 8 4.5V 5.5V 24mA,64mA Non-Inverting,Transceiver 3mA,15mA SSOP-20 SMD mount 7.2mm*5.3mm*1.75mm
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting 0C~70C TA 5.5V 9ns 3mA 24mA; 15mA 64mA
IC TXRX NON-INVERT 5.5V 20SSOP
IC TRANSCVR TRI-ST 8BIT 20SSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd