Texas Instruments SN74ABT620DBR

Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
$ 1.018
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT620DBR.

Texas Instruments

Datasheet11 pages15 years ago
Datasheet11 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT620DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP Semiconductors74ABT652ADB,118
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
8 64mA 4.5V~5.5V 32mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
8 64mA 4.5V~5.5V 32mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT543ADB,118
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Texas InstrumentsSN74ABT652DBR
Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs

Descriptions

Descriptions of Texas Instruments SN74ABT620DBR provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
IC TXRX INVERT 5.5V 20SSOP / Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.