onsemi DM74ALS245AMSAX

8 24mA 4.5V~5.5V 15mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DM74ALS245AMSAX.

IHS

Datasheet7 pages0 years ago

SHENGYU ELECTRONICS

JRH Electronics

CAD Models

Download onsemi DM74ALS245AMSAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.982
$ 0.982
Stock
183,909
296,724
296,724
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-15 mA
-15 mA
Propagation Delay
10 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SSOP
Octal Bidirectional Transceiver with 3-STATE Inputs/ Outputs
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Rail
NXP Semiconductors74ABT2245DB,118
Non-Inverting Tri-State 1 4.5V 5.5V Bus Transceiver SSOP
NXP Semiconductors74HCT640DB,112
Tri-State Inverting Transceiver 1-Ch 8-Bit 4.5V~5.5V 6mA SSOP-20 SMD
8 64mA 4.75V~5.25V 15mA 1 SSOP-20-208mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi DM74ALS245AMSAX provided by its distributors.

8 24mA 4.5V~5.5V 15mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Bus XCVR Single 8-CH 3-ST 20-Pin SSOP T/R
Non-inverting Tristate 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.75mm
IC TXRX NON-INVERT 5.5V 20SSOP
IC TRANSCVR TRI-ST 8BIT 20SSOP
Universal Bus Function IC; Logic Type:Bus Transceiver; Logic Family:ALS; Logic Base Number:74245; Output Current Max:24mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd