Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC14SJ

10ns@ 5V, 50pF Schmitt trigger 6 6 2V 6V 24mA Inverter AC 24mA SOP-14 SMD mount 1.9mm(height)
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC14SJ.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

Buffer Inverter 74HC04 EAR99 74HC logic gate circuit 16ns @ 6V 50pF 2.1mm 5.2mA 5.2mA 6V
onsemi74AC04SJX
7ns@5V, 50pF, 6-Ch, 2V, 6V, 24mA Inverter AC, 24mA, SOP-14, SMD, Adhesive Mount, 1.9mm H
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP-II T/R
Texas InstrumentsTL074CNSR
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOP 0 to 70
Texas InstrumentsLM324NSR
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp buffer circuit 10.3mm 0.5muA 7mV 1200kHz
Texas InstrumentsLM324ANSR
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOP 0 to 70

Descriptions

Descriptions of onsemi 74AC14SJ provided by its distributors.

10ns@ 5V,50pF Schmitt trigger 6 6 2V 6V 24mA Inverter AC 24mA SOP-14 SMD mount 1.9mm(height)
Hex Inverter with Schmitt Trigger Input
Buffer Inverter Schmitt Trigger 74AC14 EAR99 74AC logic gate circuit 10ns @ 5V 50pF 2.1mm 24mA 24mA 6V
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP-II Rail
; Logic Type:Inverter Schmitt-Trigger; Logic Family:AC; Logic Base Number:7414; Output Current Max:24mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:14-SOP; No. of Pins:14 ;RoHS Compliant: Yes
The 74AC14 and 74ACT14 contain six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. The 74AC14 and 74ACT14 have hysteresis between the positive-going and negative-going input thresholds (typically 1.0V), which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd