Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ABT16543CSSCX

Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP
$ 35.33
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT16543CSSCX.

IHS

Datasheet7 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ABT16543CSSCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.33
$ 1.256
$ 1.256
Stock
133,771
408,816
408,816
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
5.5 ns
7.8 ns
7.8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

Texas InstrumentsSN74ABT16657DLR
16-Bit Transceivers With Parity Generators / Checkers And 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ABT16833DLR
Dual 8-Bit To 9-Bit Parity Bus Transceivers 56-SSOP -40 to 85
2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 18.4mm*7.5mm*2.3mm
Texas InstrumentsSN74ABT16833DL
Dual 8-Bit To 9-Bit Parity Bus Transceivers 56-SSOP -40 to 85
Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount 18.4mm*7.5mm*2.3mm
8 64mA 4.5V~5.5V 32mA 2 SSOP-56 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74ABT16543CSSCX provided by its distributors.

Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 56-SSOP
Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
Non-inverting Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount,glue mount 18.54mm*7.59mm*2.74mm
RoHS Compliant Lead Free Obsolete Transceiver Non-Inverting Logic Transceiver, Non-Inverting -40C~85C TA 4.5V~5.5V 5.7ns 32mA 64mA
Transceiver Logic IC; Logic Type:Transceiver; Logic Family:ABT; Logic Base Number:7416543; Transceiver Type:Transmitter/Receiver; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:56-SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd