What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 74ABT16500CMTD

18-Bit Universal Bus Transceivers with 3-STATE Outputs | IC UNIV BUS TXRX 18BIT 56TSSOP
$ 2.858
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT16500CMTD.

IHS

Datasheet9 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ABT16500CMTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.858
$ 2.138
Stock
222,653
140,539
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
4.6 ns
4.7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
Registered Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56
8 64mA 4.5V~5.5V 32mA 2 TSSOP-56 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT16833DGGR
ROHS3Compliant Obsolete Transceiver Non-Inverting Push-Pull logic receiver -40C~85C TA 4.5V~5.5V 32mA 64mA
Texas Instruments74FCT162H952ATPACT
Bus XCVR Dual 16-CH 3-ST 56-Pin TSSOP T/R
Texas InstrumentsSN74ABT16245ADGVR
32A 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TVSOP-48 , 9.7mm*4.4mm*1.05mm

Descriptions

Descriptions of onsemi 74ABT16500CMTD provided by its distributors.

18-Bit Universal Bus Transceivers with 3-STATE Outputs | IC UNIV BUS TXRX 18BIT 56TSSOP
Registered Bus Transceiver, ABT Series, 1-Func, 18-Bit, True Output, BICMOS, PDSO56
Surface Mount RoHS Compliant Transceiver Lead Free Universal Bus Transceiver -40C~85C 3mA 64mA 4.5V~5.5V 5.3ns
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP W Rail
IC UNIV BUS TXRX 18BIT 56TSSOP
The ABT16500 18-bit universal bus transceiver combines D-type latches and D-type flip-flops to allow data flow in transparent, latched, and clocked modes. Data flow in each direction is controlled by output-enable (OEAB and OEBA#), latch-enable (LEAB and LEBA), and clock (CLKAB# and CLKBA#) inputs. For A-to-B data flow, the device operates in the transparent mode when LEAB is HIGH. When LEAB is LOW, the A data is latched if CLKAB# is held at a HIGH or LOW logic level. If LEAB is LOW, the A bus data is stored in the latch/flip-flop on the HIGH-to-LOW transition of CLKAB#. Output-enable OEAB is active-high. When OEAB is HIGH, the outputs are active. When OEAB is LOW, the outputs are in the high-impedance state. Data flow for B to A is similar to that of A to B but uses OEBA#, LEBA, and CLKBA#. The output enables are complementary (OEAB is active HIGH and OEBA# is active LOW) Product Highlights: Combines D-Type latches and D-Type flip-flops for operation in transparent, latched, or clocked mode Flow-through architecture optimizes PCB layout Guaranteed latch-up protection High impedance glitch free bus loading during entire power up and power down cycle Non-destructive hot insertion capability

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd