onsemi 100331QCX

Master Reset D-Type ECL Positive Edge Flip Flop 0C~85C TC 50mA -4.2V~-5.7V 1.4ns
$ 4.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 100331QCX.

Augswan

Datasheet10 pages25 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 100331QCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi100331QIX
-5.7V~-4.2V D-Type 1 3 400MHz PLCC-28(11.5x11.5) Flip Flops ROHS
onsemi100331QI
Master Reset D-Type ECL Positive Edge Flip Flop -40C~85C TC 50mA -4.2V~-5.7V 1.8ns
onsemi100351QCX
Master Reset D-Type ECL Positive Edge Flip Flop 0C~85C TC 50mA -4.2V~-5.7V 1.8ns

Descriptions

Descriptions of onsemi 100331QCX provided by its distributors.

Master Reset D-Type ECL Positive Edge Flip Flop 0C~85C TC 50mA -4.2V~-5.7V 1.4ns
Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 28-Pin PLCC T/R
D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC28
-5.7V~-4.2V D-Type 1 3 400MHz PLCC-28(11.5x11.5) Flip Flops ROHS
The 100331 contains three D-type, edge-triggered master/slave flip-flops with true and complement outputs, a Common Clock (CPC), and Master Set (MS) and Master Reset (MR) inputs. Each flip-flop has individual Clock (CPn), Direct Set (SDn) and Direct Clear (CDn) inputs. Data enters a master when both CPn and CPC are LOW and transfers to a slave when CPn or CPC (or both) go HIGH. The Master Set, Master Reset and individual CDn and SDn inputs override the Clock inputs. All inputs have 50 kohm pull-down resistors. Product Highlights: 35% power reduction of the 100131 2000V ESD protection Pin/function compatible with 100131 Voltage compensated operating range = -4.2V to -5.7V Available to industrial grade temperature range

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd