Fair-Rite 9277012002

13.2CM3 135MM 2000¦ÌI 98MM2 U 138MM-1 41.15MM*11.68MM*25.4MM
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 9277012002.

Electro Sonic

Datasheet2 pages5 years ago

Arrow Electronics

Mouser

Inventory History

3 month trend:
+2.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Fair-Rite 9277012002 provided by its distributors.

13.2cm3 135mm 2000¦Ìi 98mm2 U 138mm-1 41.15mm*11.68mm*25.4mm
Ferrite Cores & Accessories 77 U CORE (41.15/11.7/25.4)mm
Suppressor Assemblies U CORE 1675 +/-25%
Ferrite Core U Core 77-Material 1255nH
Core Transformer, 77 U, 135Mm; Core Type:U; Core Size:U41.15/25.4/11.7; Core Material Grade:77; For Use With:Output Chokes, Power Input Filters & Transformers And Hf Fluorescentballasts; Effective Magnetic Path Length:135Mm Rohs Compliant: Yes |Fair-Rite 9277012002

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod