Fair-Rite 5977003801

Ferrite Core Toroid Core 77-Material 2950nH 25%
$ 5.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 5977003801.

element14 APAC

Datasheet2 pages10 years ago

JRH Electronics

Inventory History

3 month trend:
-10.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Fair-Rite 5977003801 provided by its distributors.

Ferrite Core Toroid Core 77-Material 2950nH 25%
FAIR-RITE 5977003801 FERRITE CORE, TOROID, 77
FERRITE CORE, TOROID, 77; Core Type:Toroid; Core Size:61mm x 35.55mm x 12.7mm; Core Material Grade:77; For Use With:-; Effective Magnetic Path Length:145mm; Ae Effective Cross Section Area:15.8mm²; Inductance Factor Al:2
Ferrite Core, Toroid, 77; Núcleo, Tipo:Toroid; Tamaño Del Núcleo:61Mm X 35.55Mm X 12.7Mm; Grado De Material Del Núcleo:77; Longitud Efectiva, Pista Magnética:145Mm; Ae Effective Cross Scetion Area:15.8Mm²; Altura:35.55Mm |Fair-Rite 5977003801

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod