Fair-Rite 5975000211

Ferrite Toroids / Ferrite Rings 75 TOROID (9.74/4.56/3.34)mm
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 5975000211.

X-ON

Datasheet4 pages8 years ago

Mouser

Inventory History

3 month trend:
-68.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Fair-Rite 5975000211 provided by its distributors.

Ferrite Toroids / Ferrite Rings 75 TOROID (9.74/4.56/3.34)mm
Ferrite Core Toroid Core 75-Material 2200nH 20%
9.74mm 75 9.75mm*9.74mm*3.34mm
Cylindrical Core, 9.74Mm Od, 4.56Mm Id; Outer Diameter:9.74Mm; Product Length:-; Inner Diameter:4.56Mm; Frequency Min:-; Frequency Max:-; Impedance:-; Product Range:- Rohs Compliant: Yes |Fair-Rite 5975000211

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod