Fair-Rite 5943000301

Ferrite Core Toroid Core 4.9mm 12.7mm Inductive Components
$ 0.142
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 5943000301.

Electro Sonic

Datasheet2 pages5 years ago

Arrow Electronics

Inventory History

3 month trend:
-39.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-03

Descriptions

Descriptions of Fair-Rite 5943000301 provided by its distributors.

Ferrite Core Toroid Core 4.9mm 12.7mm Inductive Components
Ferrite Toroids / Ferrite Rings 43 Toroid T13/7.2/4.8-61
Ferrite Core Toroid Core 43-Material 440nH 20%
TRANSFORMER CORE, TOROID, 440NH;
Core Transformer, 43 Toroid, 29.5Mm; Core Type:Toroid; Core Size:12.7Mm X 7.15Mm X 4.9Mm; Core Material Grade:43; For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5943000301

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod