Fair-Rite 444164281

Ferrite Clamp On Cores 44 ROUND CABLE CORE ASSEMBLY
$ 1.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 444164281.

Upverter

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-0.72%

CAD Models

Download Fair-Rite 444164281 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Fair-Rite 444164281 provided by its distributors.

Ferrite Clamp On Cores 44 ROUND CABLE CORE ASSEMBLY
FAIR-RITE 0444164281 FERRITE CORE, SPLIT, 6.3MM, 260 OHM
Round Cable Snap-Its (444164281)
Ferrite Core, Split, 6.3Mm, 260 Ohm; Cable Diameter Max:6.3Mm; Frequency Min:25Mhz; Frequency Max:300Mhz; Impedance @ 100Mhz:260Ohm; Product Range:-; Svhc:No Svhc (15-Jan-2019); Frequency Range:25Mhz To 300Mhz; Material Grade Rohs Compliant: Yes |Fair-Rite 444164281.

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 444164281.