Fair-Rite 2743009112H

Bead; 143 Ohms @ 25 MHz; 0.545 in.; 22 AWG; 3.5 Milliohms; -55 degC; 125 degC
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2743009112H. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2743009112H.

element14

Datasheet198 pages19 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Fair-Rite 2743009112H provided by its distributors.

Bead; 143 Ohms @ 25 MHz; 0.545 in.; 22 AWG; 3.5 Milliohms; -55 degC; 125 degC
Bead on a Lead; Inner Diameter:0.141"; Ferrite Grade:43; Impedance:220ohm; Leaded Process Compatible:No; Mounting Type:Surface Mount; Peak Reflow Compatible (260 C):No; Size:0.138 x 2.44 x 0.545" ;RoHS Compliant: No

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2743009112H.