Fair-Rite 2743008 112

铁氧体磁珠, Emi抑制;
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark2743008 11204500Cut Tape

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2743008 112.

element14 APAC

Datasheet5 pages12 years ago

Farnell

Newark

Descriptions

Descriptions of Fair-Rite 2743008 112 provided by its distributors.

铁氧体磁珠, EMI抑制;
FERRITE CORE, CYLINDRICAL, 180 OHM/100MH; FERRITE CORE, CYLINDRICAL, 180 OHM/100MHZ, 300MHZ; Outer Diameter: 3.5mm; Length: 11.4mm; Inner Diameter: 0.65mm; Frequency Min: 25MHz; Frequency Max: 300MHz; Product Range: -; Externa
Ferrite Core, Cylindrical, 180 Ohm/100Mhz, 300Mhz; Frecuencia Mínima:25Mhz; Frecuencia Máxima:300Mhz; Diámetro Externo:3.5Mm; Diámetro Interno:0.65Mm; Longitud:11.4Mm; Diámetro Exterior:3.5Mm; Diámetro Interno:0.65Mm |Fair-Rite 2743008 112

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod