Fair-Rite 2646101902

Round Cable EMI Suppression Cores (2646101902)
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2646101902.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fair-Rite 2646101902 provided by its distributors.

Round Cable EMI Suppression Cores (2646101902)
Ferrite Cable Cores 46 Round Core 28.50x13.80x28.60MM
Ferrite Cores/Accessories
FERRITE CORE SOLID 13.79MM
28.5mm 28.58mm
Ferrite Core, Cylindrical, 207Ohm/100Mhz, 300Mhz; Outer Diameter:28.5Mm; Product Length:28.6Mm; Inner Diameter:13.8Mm; Frequency Min:25Mhz; Frequency Max:300Mhz; Impedance:207Ohm; Product Range:- Rohs Compliant: Yes |Fair-Rite 2646101902

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod