Fair-Rite 2643804502B.

Round Cable EMI Suppression Core; Outer Diameter: 31.1mm; Inner Diameter: 0.75"; Package/Case: Tubular; Ferrite...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2643804502B.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2643804502B..

element14

Datasheet273 pages19 years ago

Descriptions

Descriptions of Fair-Rite 2643804502B. provided by its distributors.

Round Cable EMI Suppression Core; Outer Diameter:31.1mm; Inner Diameter:0.75"; Package/Case:Tubular; Ferrite Grade:43; Frequency:100MHz; Impedance:100ohm; Mounting Type:Surface Mount; Size:1.225 x 0.75 x 0.627" ;RoHS Compliant: Yes

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2643804502B