Fair-Rite 2643540002B

ROUND CABLE EMI SUPPRESSION; Ferrite Grade: 43; Case Style: Tubular; External Diameter: 14.3mm; Resistance: 250ohm;...
Datasheet

Price and Stock

DistributorSKUMinPkg
Quest2643540002B14
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2643540002B.

element14

Datasheet273 pages19 years ago

Descriptions

Descriptions of Fair-Rite 2643540002B provided by its distributors.

ROUND CABLE EMI SUPPRESSION; Ferrite Grade:43; Case Style:Tubular; External Diameter:14.3mm; Resistance:250ohm; Typ Impedance @ 100MHz:250ohm
Round Cable EMI Suppression Core; Resistance:250ohm; Outer Diameter:14.3mm; Inner Diameter:0.25"; Package/Case:Tubular; Ferrite Grade:43; Impedance:250ohm; Mounting Type:Surface Mount; Size:0.562 x 0.25 x 1.125" ;RoHS Compliant: Yes

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2643540002B.