Fair-Rite 2643180751

Flat Cable EMI Suppression Cores (2643180751)
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2643180751.

element14 APAC

Datasheet2 pages10 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+11.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fair-Rite 2643180751 provided by its distributors.

Flat Cable EMI Suppression Cores (2643180751)
FAIR-RITE 2643180751 FERRITE CORE, FLAT CABLE, 51MM X 1.1MM, 76OHM
FERRITE CORE, FLAT CABLE, 51MM X 1.1MM,; FERRITE CORE, FLAT CABLE, 51MM X 1.1MM, 76OHM; Frequency Min: 25MHz; Frequency Max: 300MHz; Cable Width x Thickness: 51mm x 1.1mm; Product Range: -; Core Size: 57.6mm x 12mm; Ferrite M
Ferrite Core Split Flat 43-Material
Ferrite Core, Flat Cable, 51Mm X 1.1Mm, 76Ohm; Frecuencia Mínima:25Mhz; Frecuencia Máxima:300Mhz; Cable, Anchura X Grosor:51Mm X 1.1Mm; Ferrita, Montaje:Flat Core; Grado De Material:43; Tamaño Del Núcleo:57.6Mm X 12Mm |Fair-Rite 2643180751

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod