Fair-Rite 2643180551

Flat Cable EMI Suppression Cores (2643180551)
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2643180551.

JRH Electronics

Datasheet2 pages4 years ago

Farnell

Inventory History

3 month trend:
-52.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fair-Rite 2643180551 provided by its distributors.

Flat Cable EMI Suppression Cores (2643180551)
Ferrite Cable Cores 43 Full Flat Core 40x34.80x18MM
Ferrite Core Split Flat 43-Material
FERRITE 110OHM SOLID 34.80X1.3MM
FERRITE CORE, FLAT CABLE, 34.1MM X 1.05MM, 110 OHM; Frequency Min: 25MHz; Frequency Max: 300MHz; Cable Width x Thickness: 34.1mm x 1.05mm; Product Range: -; Core Size: 40mm x 18mm; Ferrite Mounting: Flat Core; Material Grade: 43
Ferrite Core, Flat Cable, 34.1Mm X 1.05Mm, 110 Ohm; Frecuencia Mínima:25Mhz; Frecuencia Máxima:300Mhz; Cable, Anchura X Grosor:34.1Mm X 1.05Mm; Ferrita, Montaje:Flat Core; Grado De Material:43; Tamaño Del Núcleo:40Mm X 18Mm |Fair-Rite 2643180551

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod