Fair-Rite 2643102402

Fair-rite 2643102402 Ferrite Core, Cylindrical, 183 OHM/100MHZ, 300MHZ
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2643102402.

Electro Sonic

Datasheet2 pages4 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-9.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fair-Rite 2643102402 provided by its distributors.

FAIR-RITE 2643102402 FERRITE CORE, CYLINDRICAL, 183OHM/100MHZ, 300MHZ
Round Cable EMI Suppression Cores (2643102402)
Ferrite Core Round Cable 43-Material
FERRITE CORE 183 OHM SLD 12.83MM
CYLINDRICAL CORE, ID-12.8MM, OD-25.9MM;
FERRITE CORE, CYLINDRICAL, 183OHM/100MHZ, 300MHZ; Outer Diameter:25.9mm; Product Length:21.3mm; Inner Diameter:12.8mm; Frequency Min:25MHz; Frequency Max:300MHz; Impedance:230ohm; Product Range:- 72K6776

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod