Fair-Rite 2518068007Y3

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 3A 0.04Ohm DCR 1806 T/R
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2518068007Y3.

IHS

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+9.71%

CAD Models

Download Fair-Rite 2518068007Y3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ferrite Bead, 0402, 2.3A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM15PX800SN1D
TAIYO YUDENBKP2125HS101-T
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 2.5A 0.04Ohm DCR 0805 T/R
TAIYO YUDENBKP1608HS600-T
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 2.5A 0.04Ohm DCR 0603 T/R
Fair-Rite2512067007Y3
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 3A 0.04Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 0.04Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 2A 0.04Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of Fair-Rite 2518068007Y3 provided by its distributors.

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 3A 0.04Ohm DCR 1806 T/R
Ferrite Chip, 1 Function(s), 3A
3A 40m¦¸ 1806 4.5mm*1.6mm*1.8mm
FERRITE BEAD, 3A, 0.04 OHM, 1806; Ferrite Bead Case / Package:1806 [4516 Metric]; Impedance:80ohm; DC Current Rating:3A; Product Range:-; DC Resistance Max:0.04ohm; Impedance Tolerance:± 25%; Product Length:4.5mm; Product Width:1.6mmRoHS Compliant: Yes

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod