Fair-Rite 2506033017Z0

Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.45A 0.35Ohm DCR 0603 T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2506033017Z0.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+36.84%

CAD Models

Download Fair-Rite 2506033017Z0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 300 OHM
Ferrite Beads Multi-Layer High Current 300Ohm 25% 100MHz 0.6A 0.2Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 T/R
Fair-Rite2508053017Y0
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.3A 0.25Ohm DCR 0805 T/R
Fair-Rite2508053017Z0
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.2A 0.25Ohm DCR 0805 T/R

Descriptions

Descriptions of Fair-Rite 2506033017Z0 provided by its distributors.

Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.45A 0.35Ohm DCR 0603 T/R
Multi-Layer Chip Bead Reel Rohs Compliant: Yes |Fair-Rite 2506033017Z0
FERRITE BEAD 300 OHM 25% 100MHZ 0603 SMD
FERRITE BEAD, 0603, 0.45A, 0.3OHM;
EMI Shield Beads on Leads EMI SHIELD BEAD
450mA 300¦¸@100MHz 350m¦¸ 0603 1.6mm*800¦Ìm*950¦Ìm
Ferrite Chip, 1 Function(s), 0.45A, 2 Pin(s)
2506033017Z0, Fair-Rite Products

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod