Fair-Rite 0461178281

Fair-rite 0461178281 Ferrite Core, Split, 8.7MM, 180 OHM/100MHZ, 1GHZ
$ 1.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 0461178281.

Farnell

Datasheet5 pages17 years ago

element14 APAC

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-24.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fair-Rite 0461178281 provided by its distributors.

FAIR-RITE 0461178281 FERRITE CORE, SPLIT, 8.7MM, 180 OHM/100MHZ, 1GHZ
Ferrite Core Round Cable Snap-Its 61-Material
Ferrite Cores/Accessories
FERRITE 180 OHM HINGED 8.99MM
Fair-Rite 0461178281 フェライトコア
RS APAC
铁氧体磁芯, 430Ω, 管形;
Ferrite Core, Split, 8.7Mm, 180 Ohm/100Mhz, 1Ghz; Frecuencia Mínima:200Mhz; Frecuencia Máxima:1Ghz; Diámetro De Cable Max:8.7Mm; Grado De Material:61; Impedancia:430Ohm; Tipo De Empaquetado:Individual |Fair-Rite 0461178281

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0461178281.