Fair-Rite 0446176451

Fair-rite 0446176451 Ferrite Core, Split, 18MM, 330 OHM/100MHZ, 300MHZ
$ 4.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 0446176451.

Farnell

Datasheet5 pages17 years ago

Newark

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-34.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fair-Rite 0446176451 provided by its distributors.

FAIR-RITE 0446176451 FERRITE CORE, SPLIT, 18MM, 330 OHM/100MHZ, 300MHZ
Ferrite Core Round Cable Snap-Its 46-Material
FERRITE 330 OHM HINGED 18.34MM
EMI SUPPRESSOR CORE W/PLASTIC CASE
FERRITE CORE, SPLIT, 18MM, 330 OHM/100MH; FERRITE CORE, SPLIT, 18MM, 330 OHM/100MHZ, 300MHZ; Cable Diameter:18mm; Frequency Min:25MHz; Frequency Max:300MHz; Impedance:330ohm; Product Range:-

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod