Fair-Rite 0446167251

Ferrite Core Round Cable Snap-Its 22.1mm 32.3mm 22mm Suppression Component
$ 1.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 0446167251.

Master Electronics

Datasheet2 pages5 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-85.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Fair-Rite 0446167251 provided by its distributors.

Ferrite Core Round Cable Snap-Its 22.1mm 32.3mm 22mm Suppression Component
Ferrite Core Round Cable Snap-Its 46-Material
ROUND EMI SUPPRESSION CABLE CORES WITH CASES
SPLIT CORE FERRITE, 9.85MM, 202 OHM;
FERRITE CORE, SPLIT, 9.85MM, 202OHM/100MHZ; Cable Diameter:9.85mm; Frequency Min:25MHz; Frequency Max:300MHz; Impedance:202ohm; Product Range:- 82K9743
Ferrite Core, Split, 9.85Mm, 202Ohm/100Mhz; Frecuencia Mínima:25Mhz; Frecuencia Máxima:300Mhz; Diámetro De Cable Max:9.85Mm; Diseño Ferrita:Split Core; Grado De Material:46; Impedancia:247Ohm; Tipo De Empaquetado:Individual |Fair-Rite 0446167251

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod